Board Mount Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute Automotive 8-Pin SOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 7mA |
| Output Voltage | 4.8V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |