Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute Automotive 8-Pin SO T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics MPXA6115A6T1 technical specifications.
| Package/Case | SO |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.