Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute Automotive 8-Pin SO Tube
Rochester Electronics MPXA6115A6U technical specifications.
| Package/Case | SO |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Number of Channels | 1 |
| Output Voltage | 4.8V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.