Board Mount Pressure Sensor 0.2V to 5V 15kPa to 102kPa Absolute Automotive 8-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics MPXH6101A6T1 technical specifications.
| Package/Case | SSOP |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Output Voltage | 4.95V |
| Packaging | Cut Tape |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.