Board Mount Pressure Sensor 1V to 5V 0kPa to 3.92kPa Vacuum Automotive 8-Pin SOP T/R
Rochester Electronics MPXV5004GC6T1 technical specifications.
| Package/Case | SOP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Output Voltage | 4.9V |
| Packaging | Tape and Reel |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.