Board Mount Pressure Sensor 1V to 5V 0kPa to 3.92kPa Vacuum Automotive 8-Pin SOP Tube
Rochester Electronics MPXV5004GC6U technical specifications.
| Package/Case | SO |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Output Voltage | 4.9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.