Pressure Sensor 0.2V to 4.6V -115kPa to 0kPa Gage/Vacuum Automotive 8-Pin SMT Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 6mA |
| Output Voltage | 4.6V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |