Board Mount Pressure Sensor 0.5V to 4.5V -7kPa to 7kPa Differential Automotive 8-Pin SNSR Tray
Rochester Electronics MPXV7007DP technical specifications.
| Package/Case | DIP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 7mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.