8051 CPU with 8kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
Checking distributor stock and pricing after the page loads.
| Access Time | 30us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 14.8mA |
| Number of Bits | 24 |
| Packaging | Bulk |
| Power Consumption | 4mW |
| RAM Size | 1280B |
| RoHS | Not Compliant |