Dual Precision Timers 14-PDIP -40 to 105
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Nominal Supply Current | 20mA |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |