Zero Delay Buffer 8-Out Single-Ended Automotive 16-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 133MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 34mA |
| Packaging | Bulk |
| RoHS | Compliant |