Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 16-Pin TSSOP Rail
Rochester Electronics NB2309AI1HDTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 133MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 50mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.