Rochester Electronics NB3N3002DTR2G technical specifications.
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NB3N3002DTR2G to view detailed technical specifications.
No datasheet is available for this part.