Rochester Electronics NB4L858MFAG technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NB4L858MFAG to view detailed technical specifications.
No datasheet is available for this part.