2x2 Crosspoint Switch, 2.5 V / 3.3 V, 3 GHz Dual Differential Clock/Data, with CML Output and Internal Termination
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |