NB Series 3.3 V 6 GHz Multilevel Input - Differential LVPECL/LVNECL Clock SOIC-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 6GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 12mA |
| Packaging | Bulk |
| RoHS | Compliant |