Clock / Data Driver, 2: 1: 10 Differential, 6.125 Gbps, 2.5 V / 3.3 V, with CML Output
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |