NB7L11M Series 8 GHz Differential 1: 2 Clock/Data Fanout Buffer/Translator-QFN-16
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 25mA |
| Packaging | Bulk |
| RoHS | Compliant |