2 x 2 Crosspoint Switch, SiGe Differential, 2.5 V / 3.3 V, with Ouput Level Select
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Rail/Tube |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |