Crystal Oscillator Module, PureEdge™, 100 MHz LVPECL, 3.3 V
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 75mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |