
IC INVERTER SCHMITT 1CH SOT23-5
Rochester Electronics NC7S14M5X technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 2.6mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
