Ic, Logic Gate, 2-Input Nand, Cmos, Llcc, 6Pin, Plastic Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Rochester Electronics NC7SP00L6X technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.