NC7SP32 Series 3.6 V 2.6 mA SMT TinyLogic ULP 2-Input OR Gate - MicroPak-6
Checking distributor stock and pricing after the page loads.
Rochester Electronics NC7SP32L6X technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.