NC7ST02 Series 5.5 V Surface Mount TinyLogic HST 2-Input NOR Gate - SOT-23-5
Checking distributor stock and pricing after the page loads.
Rochester Electronics NC7ST02M5X technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.