
Rochester Electronics NC7SZ157P6X technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NC7SZ157P6X to view detailed technical specifications.
No datasheet is available for this part.