OR Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R / IC GATE OR 1CH 2-INP 6-MICROPAK
Checking distributor stock and pricing after the page loads.
Rochester Electronics NC7SZ32L6X technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.