
Rochester Electronics NC7SZ58P6X technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Output Current | 32mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NC7SZ58P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
