
IC BUS SWITCH SPST SGL LV SC70-5
Rochester Electronics NC7SZ66P5X technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NC7SZ66P5X to view detailed technical specifications.
No datasheet is available for this part.
