NC7WZ00K8X
Checking distributor stock and pricing after the page loads.
Rochester Electronics NC7WZ00K8X technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 32mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.