Ic, logic Gate, dual 2-Input Nand, cmos, llcc, 8Pin, plastic Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Rochester Electronics NC7WZ38L8X technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.