NC7WZ86 Series 5.5 V TinyLogic UHS Dual 2-Input Exclusive-OR Gate - US-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics NC7WZ86K8X technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 32mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.