NC7WZ86 Series 5.5 V TinyLogic UHS Dual 2-Input Exclusive-OR Gate - MICROPAK-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics NC7WZ86L8X technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.