NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Compliant |