The NCP1117DT15G is a 1.5V 1A linear regulator from Rochester Electronics, packaged in a DPAK case. It features a dropout voltage of 1.2V and is compliant with lead-free and halogen-free standards. The device is available in rail or tube packaging and meets Reach SVHC compliance requirements.
Rochester Electronics NCP1117DT15G technical specifications.
| Package/Case | DPAK |
| Dropout Voltage | 1.2V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.