NCP1207A Series 20 V 5 mA Surface Mount PWM Current-Mode Controller - SOIC-8
Rochester Electronics NCP1207ADR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.