NCP1216D100R2G; PWM Current Mode Controller; 500 mA; 110 kHz; 16 V; 8-Pin SOIC
Rochester Electronics NCP1216D100R2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.