Precision Dual PWM Controller / IC REG CTRLR PWM VM 16-SOIC
Rochester Electronics NCP1395ADR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
No datasheet is available for this part.