NCP1402SN33T1G; Step Up DC-DC Converter; 400mA; 3.218 to 3.383 V; 5-Pin SOT-23
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCP1402SN33T1G technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.