NCP1652 Series 20 V 100 mA Power Factor Correction/Step Down Controller SOIC-16
Rochester Electronics NCP1652DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NCP1652DR2G to view detailed technical specifications.
No datasheet is available for this part.