NCP1653 Series 18 V 6 mA Current-Mode Power Factor Correction Controller SOIC-8
Rochester Electronics NCP1653ADR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 67kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.