NCP1654 Series 20 V 6 mA Surface Mount Power Factor Controller - SOIC-8
Rochester Electronics NCP1654BD65R2G technical specifications.
| Package/Case | SOIC |
| Frequency | 65kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.