The NCP1729SN35T1G is a single output linear regulator from Rochester Electronics. It operates at a frequency of 33.5kHz and features a power dissipation of 313mW. The device is lead free and halogen free, meeting the requirements for Reach SVHC compliance. The output voltage is -6V with a maximum output current of 50mA.
Checking distributor stock and pricing after the page loads.
| Frequency | 33.5kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | -6V |
| Packaging | Cut Tape |
| Power Dissipation | 313mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |