Checking distributor stock and pricing after the page loads.
Rochester Electronics NCP301LSN12T1G technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 450nA |
| Packaging | Tape and Reel |
| Threshold Voltage | 1.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.