Processor Supervisor 3.2V 1 Active Low/Open Drain 5-Pin TSOP T/R / IC VOLT DETECT OD 3.2V 5TSOP
Rochester Electronics NCP301LSN32T1G technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 500nA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics NCP301LSN32T1G to view detailed technical specifications.
No datasheet is available for this part.