Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Checking distributor stock and pricing after the page loads.
Rochester Electronics NCP3163MNR2G technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 6mA |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.