LDO Regulator, 150 mA, Low Dropout, Low Noise Vout: 2.7 V
Rochester Electronics NCP500SN27T1G technical specifications.
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.