The NCP511SN28T1 is a 5-pin dual output low dropout (LDO) voltage regulator from Rochester Electronics. It operates with an input voltage range of 3.8V to 6V and provides two output voltages of 2.716V and 2.884V with a maximum output current of 0.15A. The device is packaged in a SOT-23 package and has an operating temperature range of -40°C to 125°C.
Rochester Electronics NCP511SN28T1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics NCP511SN28T1 to view detailed technical specifications.
No datasheet is available for this part.