Linear Voltage Regulator, LDO, Fast Response, 2.0 A, with Enable, V out : Adj
Rochester Electronics NCP5662DSADJR4G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 2A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.