Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 3.3 V; Active High w/Auto Discharge
Rochester Electronics NCP582DXV33T2G technical specifications.
| Package/Case | SOT-563 |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics NCP582DXV33T2G to view detailed technical specifications.
No datasheet is available for this part.