Rochester Electronics NCP699SN25T1G technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 400mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 300mA |
| Output Voltage | 2.58V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.